
8-channel, non-inverting buffer/line driver with 3-state outputs. This CMOS integrated circuit operates from a 4.75V to 5.25V supply voltage, featuring a typical operating voltage of 5V. It offers a propagation delay of 6.5ns and a turn-on delay time of 8ns. The component supports a high level output current of -15mA and a low level output current of 64mA. Packaged in a 20-pin QSOP for surface mounting, this RoHS compliant device is supplied on tape and reel.
Diodes PI74FCT244TQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT244TQEX to view detailed technical specifications.
No datasheet is available for this part.
