The PI74FCT245CTQE is an 8-bit inverting transceiver from Diodes, featuring a high level output current of 64mA and a propagation delay of 4.1ns. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a QSOP package and is available in a lead-free version.
Diodes PI74FCT245CTQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT245CTQE to view detailed technical specifications.
No datasheet is available for this part.