8-bit, 3-state buffer/inverter IC for surface mount applications. Features 8 non-inverting channels with 8 inputs and 8 outputs. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Delivers high level output current of 64mA and low level output current of 15mA. Supports a wide operating temperature range from -40°C to 85°C with a propagation delay of 4.8ns.
Diodes PI74FCT2541ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2541ATQ to view detailed technical specifications.
No datasheet is available for this part.