The PI74FCT2541ATQE is a high-speed buffer IC with 8 input and 8 output lines. It operates over a supply voltage range of 4.75V to 5.25V and can handle high-level output currents of up to -15mA and low-level output currents of up to 64mA. The device is packaged in a QSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a propagation delay of 4.8ns. The quiescent current is 100nA.
Diodes PI74FCT2541ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2541ATQE to view detailed technical specifications.
No datasheet is available for this part.