8-channel, non-inverting buffer/line driver with 3-state outputs. Features CMOS technology, a 4.75V to 5.25V operating supply voltage range, and a 5V nominal operating voltage. Offers a propagation delay of 4.8ns and a turn-on delay time of 6.2ns. Designed for surface mount installation in a 20-pin SOIC package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Diodes PI74FCT2541ATSE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2541ATSE to view detailed technical specifications.
No datasheet is available for this part.