8-channel, non-inverting buffer/line driver with 3-state outputs, designed for surface mounting in a 20-pin SOIC package. Features a propagation delay of 4.8ns and operates from a 4.75V to 5.25V supply voltage. Supports a high level output current of -15mA and a low level output current of 64mA, with a quiescent current of 100nA. This CMOS technology component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Diodes PI74FCT2541ATSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2541ATSEX to view detailed technical specifications.
No datasheet is available for this part.