
8-bit D-type flip-flop latch, featuring a single circuit with 8 non-inverting inputs and 8 outputs. This surface-mount integrated circuit operates on a 5V supply voltage (4.75V to 5.25V) and triggers on the positive clock edge. It offers a propagation delay of 7.2ns, a high-level output current of -15mA, and a low-level output current of 64mA. Designed with CMOS technology, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Diodes PI74FCT273ATSE technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT273ATSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
