Diodes PI74FCT2827ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT2827ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
