
8-bit D-type flip-flop latch, featuring 3-state non-inverting outputs and positive edge clock triggering. This surface mount IC operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a high level output current of -15mA and a low level output current of 64mA, with a propagation delay of 6.5ns. The component is housed in a 20-pin SOIC package and operates within a temperature range of -40°C to 85°C.
Diodes PI74FCT374ATS technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT374ATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.