
8-channel, non-inverting buffer/line driver with 3-state outputs. Features 8 bits per element, CMOS technology, and a propagation delay of 6.2ns. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Offers high level output current of 64mA and low level output current of 15mA. Packaged in a 20-pin QSOP for surface mounting.
Diodes PI74FCT541ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT541ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
