
8-channel, non-inverting buffer/line driver with 3-state outputs. This CMOS integrated circuit operates from a 4.75V to 5.25V supply, featuring 8 bits per element and a propagation delay of 6ns. Designed for surface mounting in a 20-pin QSOP package, it supports a high-level output current of -15mA and a low-level output current of 64mA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Diodes PI74FCT541TQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT541TQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
