
8-bit, 3-state, non-inverting D-type transparent latch IC. Features 8 independent circuits with a 5V operating supply voltage, ranging from 4.75V to 5.25V. Offers a high level output current of 64mA and a low level output current of 15mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 8.5ns. Surface mountable in a 20-pin QSOP package.
Diodes PI74FCT573ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT573ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
