
8-bit D-type flip-flop latch, surface mount, SOIC package, featuring positive edge clock triggering and 3-state outputs. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a propagation delay of 6.5ns and a turn-on delay time of 2ns. Supports a high-level output current of -15mA and a low-level output current of 64mA. Designed for operation between -40°C and 85°C.
Diodes PI74FCT574ATS technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT574ATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
