
10-channel, non-inverting buffer/line driver featuring 3-state CMOS output. This integrated circuit offers a 5V operating supply voltage range of 4.75V to 5.25V and supports high and low level output currents of 48mA. With a propagation delay of 23ns, it is housed in a 24-pin PDIP package for through-hole mounting. Operating temperature range spans from -40°C to 85°C.
Diodes PI74FCT827ATP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT827ATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.