The PI74FCT827ATS is a 10-bit inverting buffer from Diodes, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device has a high level output current of 48mA and a low level output current of 48mA. The PI74FCT827ATS is not RoHS compliant and contains lead, making it a non-lead-free component.
Diodes PI74FCT827ATS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT827ATS to view detailed technical specifications.
No datasheet is available for this part.