24-bit, dual-channel, 3-state bus transceiver with bidirectional data flow. Features BICMOS technology, non-inverting polarity, and a propagation delay of 3ns. Operates with supply voltages from 3V to 3.6V, offering output currents of ±12mA. Surface mountable in a 64-pin TSSOP package, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Diodes PI74HSTL1212AE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Level Shifter, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74HSTL1212AE to view detailed technical specifications.
No datasheet is available for this part.