
Bidirectional 24-bit transceiver and level shifter IC, featuring 2 circuits with 3-state, non-inverting outputs. Operates with a supply voltage range of 1.7V to 3.6V, offering 12mA low-level and -12mA high-level output current. BICMOS technology ensures 3ns propagation and turn-on delay times. Surface mountable in a 64-TSSOP package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Diodes PI74HSTL1212AEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Level Shifter, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HSTL |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74HSTL1212AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
