
Bidirectional 8-bit transceiver, CMOS technology, operating from 2V to 3.6V with a typical 3.3V supply. Features 3-STATE, non-inverting outputs with 24mA high/low output current. Surface mountable in a 48-TSSOP package, this logic IC offers a 5.2ns propagation delay and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Diodes PI74LCX16245AE technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LCX16245AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
