Dual 8-bit D-type positive edge-triggered latch, featuring 16 bits total with 2 independent 8-bit circuits. Operates with a maximum frequency of 170MHz and a propagation delay of 6.5ns. Supports a supply voltage range of 2V to 3.6V, with both high and low level output currents of 24mA. Packaged in a 48-TSSOP surface-mount configuration, this non-inverting latch is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Diodes PI74LCX16374AE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LCX16374AE to view detailed technical specifications.
No datasheet is available for this part.