The PI74LCX16374AEX is a dual 8-bit D-type latch with 3-state outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The latch has a propagation delay of 6.5ns and can source/sink up to 24mA of current. It is available in a TSSOP package and is packaged in tape and reel quantities of 1500. The device is RoHS compliant and is suitable for use in a variety of logic IC applications.
Diodes PI74LCX16374AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74LCX16374 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LCX16374AEX to view detailed technical specifications.
No datasheet is available for this part.