
16-bit non-inverting buffer/line driver IC featuring 3-state outputs and CMOS technology. Supports a wide operating supply voltage range of 2.7V to 3.6V, with a nominal 3.3V operation. Delivers high output current of 90mA and low output current of 60mA. Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 6.2ns. Operates across a temperature range of -40°C to 85°C.
Diodes PI74LPT16244AA technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 90mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LPT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16244AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
