
CMOS 8-bit non-inverting transceiver, surface mount, 48-TSSOP package. Features 3-state outputs with 90mA high-level and 60mA low-level output current. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Offers a 6.2ns propagation delay and a wide operating temperature range of -40°C to 85°C.
Diodes PI74LPT16245AA technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 90mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74LPT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16245AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
