The PI74LPT16373AVEX is a dual 16-bit non-inverting latch from Diodes, packaged in a 1000-unit SSOP tape and reel. It operates between 2.7V and 3.6V with a maximum supply current of 4.7mA. The device can handle high-level output currents of up to -24mA and low-level output currents of up to 32mA. The PI74LPT16373AVEX has a propagation delay of 5.2ns and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Diodes PI74LPT16373AVEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | PI74LPT16373 |
| Supply Current | 4.7mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT16373AVEX to view detailed technical specifications.
No datasheet is available for this part.