The PI74LPT16374AAEX is a dual 3-state D-type latch from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has 8 input lines and 8 output lines, with a propagation delay of 6.5ns. It can handle a high level output current of -24mA and a low level output current of 24mA, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Diodes PI74LPT16374AAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | PI74LPT16374A |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT16374AAEX to view detailed technical specifications.
No datasheet is available for this part.