Industrial-grade 18-bit registered bus transceiver, operating from a 2.7V to 3.6V supply with a nominal 3.3V. Features positive edge-triggered, independent control for bidirectional data flow, offering true output polarity. This 56-terminal device, housed in an R-PDSO-G56 package, boasts a maximum operating temperature of 85°C and a minimum of -40°C, with a typical propagation delay of 6.5ns and a load capacitance of 50pF.
Diodes PI74LPT16501A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LPT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 4.7 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes PI74LPT16501A to view detailed technical specifications.
No datasheet is available for this part.