The PI74LPT244CQE is an 8-bit non-inverting buffer with 3-STATE output, featuring two elements with 8 input and 8 output lines. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free applications. The buffer has a propagation delay of 4.1ns and supports supply voltages between 2.7V and 3.6V.
Diodes PI74LPT244CQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74LPT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT244CQE to view detailed technical specifications.
No datasheet is available for this part.