Octal transparent latch IC featuring 8 independent D-type latch circuits, each with 8 bits. This surface mountable device operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V. It offers a 3-STATE output type with a high and low level output current of 24mA. The latch exhibits an 8.5ns propagation delay and a 1.5ns turn-on delay time, with an operating temperature range of -40°C to 85°C.
Diodes PI74LPT373AS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT373AS to view detailed technical specifications.
No datasheet is available for this part.