The PI74LVC3245ALE is an 8-channel bidirectional transceiver with 3-STATE outputs, operating over a supply voltage range of 4.5 to 5.5V. It features high level output currents of up to -24mA and low level output currents of up to 24mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a propagation delay of 6.3ns and a turn-on delay time of 7.8ns. The PI74LVC3245ALE is RoHS compliant and is part of the 74LVC series of CMOS logic devices.
Diodes PI74LVC3245ALE technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LVC3245ALE to view detailed technical specifications.
No datasheet is available for this part.