The PI74LVCC3245ALE is an 8-channel 8-bit CMOS transceiver and translator from Diodes, featuring a 3-STATE output type and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and has a propagation delay of 5.6ns. It is suitable for use in surface mount applications and is part of the 74LVCC series.
Diodes PI74LVCC3245ALE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LVCC3245ALE to view detailed technical specifications.
No datasheet is available for this part.