Diodes PI74SSTU32864NBE technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 285 |
| Packaging | Tray |
| Propagation Delay | 2.15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTU32864NBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.