
14-bit buffer register IC, featuring CMOS technology and a non-inverting logic function. Operates at a maximum frequency of 210MHz with a 2.2ns propagation and turn-on delay. Designed for positive edge clock triggering, this surface mount component supports a 2.3V to 2.7V operating supply voltage range. It offers a high level output current of -16mA and a low level output current of 16mA, housed in a 48-TSSOP package.
Diodes PI74SSTVF16857AEX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF16857AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.