Diodes PI74SSTVF16857KE technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF16857KE to view detailed technical specifications.
No datasheet is available for this part.