
13-bit registered buffer IC, CMOS technology, operating at up to 210MHz. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 2.2ns. Supports a supply voltage range of 2.3V to 2.7V with a nominal 2.5V. Offers 16mA output drive current at both high and low levels. Packaged in a 64-pin TSSOP for surface mounting, this RoHS compliant component is ideal for high-speed logic applications.
Diodes PI74SSTVF16859AE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 210MHz |
| Max Input Voltage | 4.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Supply Voltage-Nom | 2.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF16859AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
