
CMOS 2-input AND gate IC, featuring a single circuit with one gate and two inputs. Operates with a supply voltage range of 1.8V to 3.6V, nominal 3.6V, and offers output currents of 24mA (low level) and -24mA (high level). This surface mount component has a propagation delay of 3.8ns and a quiescent current of 2uA, with an operating temperature range from -40°C to 85°C. Packaged in Tape and Reel, this lead-free and RoHS compliant component is ideal for digital logic applications.
Diodes PI74ST1G08CEX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ST |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ST1G08CEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
