The PI74ST1G08CX is a single-input AND gate logic IC from Diodes, featuring a propagation delay of 4.4ns and a quiescent current of 20uA. It operates within a temperature range of -40°C to 85°C and is available in a SC package, suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Diodes PI74ST1G08CX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74ST1G08CX to view detailed technical specifications.
No datasheet is available for this part.