
CMOS OR Gate IC, featuring a single 2-input logic function. This surface mount component operates within a 1.8V to 3.6V supply voltage range, with a nominal supply voltage of 3.6V. It offers a propagation delay of 3.8ns and supports output currents of 24mA (low level) and -24mA (high level). The device is RoHS compliant and lead-free, packaged in a SC-70-5 case.
Diodes PI74ST1G32CEX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ST |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ST1G32CEX to view detailed technical specifications.
No datasheet is available for this part.
