The PI74ST1G32TEX is a single-input OR gate integrated circuit from Diodes, packaged in a surface mount SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 3.8ns and a quiescent current of 2uA. It can handle high and low level output currents of up to 24mA and 24mA respectively. The PI74ST1G32TEX is a lead-free device and is available in quantities of 3000 per reel.
Diodes PI74ST1G32TEX technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74ST1G32TEX to view detailed technical specifications.
No datasheet is available for this part.