This single gate inverter is designed for use in digital logic circuits. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in a SOT-23 case, available in quantities of 3000 per reel. The inverter has a propagation delay of 4.5ns and can handle high level output currents of up to -32mA and low level output currents of up to 32mA.
Diodes PI74STX1G02TEX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | PI74STX1G02 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74STX1G02TEX to view detailed technical specifications.
No datasheet is available for this part.