
CMOS buffer IC with a single non-inverting, 3-state output. Features a 1.65V to 5.5V supply voltage range and a maximum operating temperature of 85°C. Delivers 32mA high and low level output current with a propagation delay of 12.3ns. Surface mountable in an SC package, this buffer is designed for 1-bit logic operations.
Diodes PI74STX1G126CX technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74STX |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74STX1G126CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.