The PI74STX1G14CX is a single buffer/inverter from Diodes with a high level output current of 32mA and a propagation delay of 3.6ns. It operates within a temperature range of -40°C to 85°C and is mounted using a surface mount technique. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Diodes PI74STX1G14CX technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74STX |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74STX1G14CX to view detailed technical specifications.
No datasheet is available for this part.