
The PI74STX2G4245ZEEX is a dual 2-bit buffer IC from Diodes, operating between -40°C and 85°C. It can handle up to 24mA low-level output current and 12mA high-level output current. This surface mount IC is RoHS compliant and available in tape and reel packaging.
Diodes PI74STX2G4245ZEEX technical specifications.
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74STX |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74STX2G4245ZEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
