Diodes PI74STX4G4245ZJEX technical specifications.
| Package/Case | WFDFN |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Series | 74STX |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74STX4G4245ZJEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.