The PI74VCX16245AE is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C. It features a propagation delay of 5.7ns and a high level output current of 24mA. The device is packaged in a TSSOP package and is RoHS compliant. It operates over a supply voltage range of 1.8V to 3.6V and is suitable for surface mount applications.
Diodes PI74VCX16245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74VCX16245AE to view detailed technical specifications.
No datasheet is available for this part.