Diodes PI7C21P100NH technical specifications.
| Package/Case | QSOP |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PI7C21P100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI7C21P100NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.