Diodes PI7C21P100NHE technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 64b |
| Interface | PCI |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI7C21P100 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C21P100NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.