
The PI7C8150BND is a 32-bit dual-UART bridge IC from Diodes, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a BGA-256 package and is suitable for surface mount applications. The IC has a temperature range of -40°C to 85°C and is available in trays of 90 units.
Diodes PI7C8150BND technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI7C8150BND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
