32-bit PCI bridge controller, operating at 66MHz, featuring a 128-pin LQFP surface mount package. This interface IC provides a single PCI port and supports a 3.3V operating supply voltage. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of 0°C to 85°C.
Diodes PI7C9X113SLFDE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X113SLFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.