Diodes PI7C9X1170ACLE technical specifications.
| Bridge Type | I2C Bus/SPI to UART Bridge |
| Min Operating Supply Voltage | 1.62V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Pin Count | 24 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X1170ACLE to view detailed technical specifications.
No datasheet is available for this part.