Diodes PI7C9X20303ULAZPE technical specifications.
| Data Bus Width | 32b |
| Data Rate | 12Gbps |
| Interface | PCI Express |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Series | UltraLo™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20303ULAZPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.