
The PI7C9X20505GPBNDE is a 32-bit PCI Express interface IC from Diodes, supporting data rates of up to 20Gbps. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V operating voltage. This device is available in a BGA package and is designed for surface mount applications.
Diodes PI7C9X20505GPBNDE technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Data Rate | 20Gbps |
| Interface | PCI Express |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | GreenPacket™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20505GPBNDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
